Part Details for FAN5236MTCX by Fairchild Semiconductor Corporation
Overview of FAN5236MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN5236MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN5236MTCX-ND
|
DigiKey | DUAL SWITCHING CONTROLLER, CURRE Min Qty: 118 Container: Bulk MARKETPLACE PRODUCT |
538 In Stock |
|
$2.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 366 |
|
$1.3776 / $3.3600 | Buy Now |
|
Bristol Electronics | 637 |
|
RFQ | ||
|
Quest Components | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28 | 292 |
|
$1.9500 / $4.5000 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28 | 509 |
|
$2.7101 / $4.9275 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28 | 1784 |
|
$3.1200 / $6.2400 | Buy Now |
|
Rochester Electronics | Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 167319 |
|
$2.1900 / $2.5800 | Buy Now |
|
ComSIT USA | DUAL MOBILE-FRIENDLY DDR/DUAL-OUTPUT PWM CONTROLLER Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28 RoHS: Compliant | Europe - 1555 |
|
RFQ | |
|
Chip1Cloud | IC CTLR DDR/PWM DUAL HE 28TSSOP | 29000 |
|
RFQ |
Part Details for FAN5236MTCX
FAN5236MTCX CAD Models
FAN5236MTCX Part Data Attributes:
|
FAN5236MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5236MTCX
Fairchild Semiconductor Corporation
Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28, MO-153AB, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | CAN ALSO OPER IN HYSTERETIC MODE, ALSO HAS CTRL TECH OF PFM, ALSO OPE IN ADJ MODE FROM 0.9 TO 5.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for FAN5236MTCX
This table gives cross-reference parts and alternative options found for FAN5236MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5236MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5236MTC_NL | Dual Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28, LEAD FREE, MO-153-AB, TSSOP-28 | Fairchild Semiconductor Corporation | FAN5236MTCX vs FAN5236MTC_NL |
FAN5236MTCX_NL | Dual Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28, LEAD FREE, MO-153-AB, TSSOP-28 | Fairchild Semiconductor Corporation | FAN5236MTCX vs FAN5236MTCX_NL |
FAN5236MTCX | PWM/PFM Controller, Wide Input Voltage, Dual-Output/DDR, 2500-REEL | onsemi | FAN5236MTCX vs FAN5236MTCX |
FAN5236MTC | Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28, MO-153-AB, TSSOP-28 | Fairchild Semiconductor Corporation | FAN5236MTCX vs FAN5236MTC |