Part Details for FAN5240QSC by Fairchild Semiconductor Corporation
Overview of FAN5240QSC by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FAN5240QSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 45 |
|
$0.9669 / $1.1400 | Buy Now |
Part Details for FAN5240QSC
FAN5240QSC CAD Models
FAN5240QSC Part Data Attributes
|
FAN5240QSC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5240QSC
Fairchild Semiconductor Corporation
Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28, QSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | QSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.925 TO 2 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for FAN5240QSC
This table gives cross-reference parts and alternative options found for FAN5240QSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5240QSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5240QSCX | Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28, QSOP-28 | Fairchild Semiconductor Corporation | FAN5240QSC vs FAN5240QSCX |
FAN5240QSC | SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28, QSOP-28 | Rochester Electronics LLC | FAN5240QSC vs FAN5240QSC |
FAN5240QSCX | SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28, QSOP-28 | Rochester Electronics LLC | FAN5240QSC vs FAN5240QSCX |