Part Details for FAN53555BUC23X by onsemi
Overview of FAN53555BUC23X by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FAN53555BUC23X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN53555BUC23XCT-ND
|
DigiKey | IC REG BUCK PROG 5A 20WLCSP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.4788 / $1.2700 | Buy Now |
DISTI #
FAN53555BUC23X
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V 5.5V 20-Pin WLCSP T/R - Tape and Reel (Alt: FAN53555BUC23X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.5123 / $0.5735 | Buy Now |
DISTI #
512-FAN53555BUC23X
|
Mouser Electronics | Switching Voltage Regulators 5A, 2.4MHZ DIGTLY PRGRMMABLE REGULATOR RoHS: Compliant | 0 |
|
$0.5140 / $1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4670 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20 RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.4739 / $0.5575 | Buy Now |
DISTI #
FAN53555BUC23X
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V 5.5V 20-Pin WLCSP T/R - Tape and Reel (Alt: FAN53555BUC23X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.5123 / $0.5735 | Buy Now |
DISTI #
FAN53555BUC23X
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V 5.5V 20-Pin WLCSP T/R - Tape and Reel (Alt: FAN53555BUC23X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.5123 / $0.5735 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3841 |
|
RFQ | |
|
Wuhan P&S | - Min Qty: 1 | 2855 |
|
$0.6500 / $1.3400 | Buy Now |
Part Details for FAN53555BUC23X
FAN53555BUC23X CAD Models
FAN53555BUC23X Part Data Attributes
|
FAN53555BUC23X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN53555BUC23X
onsemi
5 A, 2.4 MHz, Digitally Programmable TinyBuck™ Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-20 | |
Manufacturer Package Code | 567SH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.3875V; ALSO OPERATES IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.015 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.615 mm |
Alternate Parts for FAN53555BUC23X
This table gives cross-reference parts and alternative options found for FAN53555BUC23X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN53555BUC23X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN53202UC23X | FAN53202 5 A, 2.4 MHz, Digitally Programmable TinyBuck® Regulator, 3000-REEL | onsemi | FAN53555BUC23X vs FAN53202UC23X |