Part Details for FAN53555UC042X by Fairchild Semiconductor Corporation
Overview of FAN53555UC042X by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FAN53555UC042X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN53555UC042X-ND
|
DigiKey | IC REG BUCK PROG 0.603V 20WLCSP Min Qty: 655 Container: Bulk MARKETPLACE PRODUCT |
41890 In Stock |
|
$0.4600 | Buy Now |
|
Quest Components | SWITCHING REGULATOR | 1744 |
|
$0.3689 / $0.8853 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20 ' RoHS: Compliant Status: Active Min Qty: 1 | 44569 |
|
$0.3935 / $0.4629 | Buy Now |
|
Chip1Cloud | IC REG BUCK PROG 5A SYNC 20WLCSP / Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.603V to 1.411V 5A 20-Pin WLCSP T/R | 34100 |
|
RFQ |
Part Details for FAN53555UC042X
FAN53555UC042X CAD Models
FAN53555UC042X Part Data Attributes:
|
FAN53555UC042X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN53555UC042X
Fairchild Semiconductor Corporation
Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Pin Count | 20 | |
Manufacturer Package Code | 20BALL WLCSP, 4X5 ARRAY, 0.4MM PITCH, 250UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |