Part Details for FAN53555UC04X by onsemi
Overview of FAN53555UC04X by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FAN53555UC04X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2826
|
Newark | 5 A, 2.4 Mhz, Digitally Programmable Tinybuck Regulator/ Reel Rohs Compliant: Yes |Onsemi FAN53555UC04X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4400 / $0.5720 | Buy Now |
DISTI #
FAN53555UC04XCT-ND
|
DigiKey | IC REG BUCK PROG 5A 20WLCSP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2995 In Stock |
|
$0.4329 / $1.7600 | Buy Now |
DISTI #
FAN53555UC04X
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 20-Pin WLCSP T/R - Tape and Reel (Alt: FAN53555UC04X) RoHS: Compliant Min Qty: 722 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 335000 Partner Stock |
|
$0.4294 / $0.5125 | Buy Now |
DISTI #
FAN53555UC04X
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 20-Pin WLCSP T/R - Tape and Reel (Alt: FAN53555UC04X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4294 / $0.5125 | Buy Now |
DISTI #
512-FAN53555UC04X
|
Mouser Electronics | Switching Voltage Regulators 5A, 2.4MHZ DIGTLY PRGRMMABLE REGULATOR RoHS: Compliant | 1540 |
|
$0.4320 / $1.3300 | Buy Now |
|
Future Electronics | 5 A, 2.4 MHz, Digitally Programmable TinyBuck™ Regulator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4230 | Buy Now |
|
Onlinecomponents.com | 5 A, 2.4 MHz, Digitally Programmable TinyBuck™ Regulator | 0 |
|
$0.4299 / $0.9004 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20 RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.4293 / $0.5050 | Buy Now |
DISTI #
FAN53555UC04X
|
Avnet Asia | Conv DC-DC Single Step Down 2.5V to 5.5V 20-Pin WLCSP T/R (Alt: FAN53555UC04X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.4074 / $0.4557 | Buy Now |
DISTI #
FAN53555UC04X
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V to 5.5V 20-Pin WLCSP T/R (Alt: FAN53555UC04X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FAN53555UC04X
FAN53555UC04X CAD Models
FAN53555UC04X Part Data Attributes
|
FAN53555UC04X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN53555UC04X
onsemi
5 A, 2.4 MHz, Digitally Programmable TinyBuck™ Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-20 | |
Manufacturer Package Code | 567QK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.603V TO 1.411V; ALSO OPERATES IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PBGA-B20 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |