Power Circuits
FAN5361UMP15X
Description: Switching Regulator, Voltage-mode, 1.25A, 6600kHz Switching Freq-Max, PDSO6, 2 X 2 MM, MO-229VCCC, UMLP-6

Overview of FAN5361UMP15X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for FAN5361UMP15X by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-FAN5361UMP15X-ND
DigiKey IC REG BUCK 1.5V 600MA 6UMLP Min Qty: 511 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 4774
In Stock
  • 511 $0.5900
$0.5900 Buy Now
Bristol Electronics   3000
RFQ
Rochester Electronics Switching Regulator, Voltage-mode, 1.25A, 6600kHz Switching Freq-Max, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 34023
  • 1 $0.5928
  • 25 $0.5809
  • 100 $0.5572
  • 500 $0.5335
  • 1,000 $0.5039
$0.5039 / $0.5928 Buy Now

CAD Models for FAN5361UMP15X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN5361UMP15X by Fairchild Semiconductor Corporation

FAN5361UMP15X
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
UMLP
Package Description
2 X 2 MM, MO-229VCCC, UMLP-6
Pin Count
6
Manufacturer Package Code
6LD,UMLP,DUAL,0.65 PITCH,PKG 2.0X2.0,SINGLE DAP, ETCHED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Additional Feature
PFM CONTROL TECHNIQUE ALSO POSSIBLE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.3 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.25 A
Output Voltage-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.55 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
6600 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. FAN5361UMP15X
    Fairchild Semiconductor Corporation
    Switching Regulator, Voltage-mode, 1.25A, 6600kHz Switching Freq-Max, PDSO6, 2 X 2 MM, MO-229VCCC, UMLP-6
    VS

Related Parts for FAN5361UMP15X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN5361UMP15X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN5361UMP15X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FAN5361UMP15X would you like to use for your alert(s)?
  • Please alert me when FAN5361UMP15X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN5361UMP15X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN5361UMP15X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN5361UMP15X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN5361UMP15X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN5361UMP15X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: