Part Details for FAN53880UC001X by onsemi
Overview of FAN53880UC001X by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN53880UC001X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2826
|
Newark | Integrated Micro Pmic/ Reel |Onsemi FAN53880UC001X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9250 / $1.1700 | Buy Now |
DISTI #
2156-FAN53880UC001X-488-ND
|
DigiKey | IC REG INTEGRATED MICRO PMIC Min Qty: 281 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
102000 In Stock |
|
$1.0700 | Buy Now |
DISTI #
FAN53880UC001X-ND
|
DigiKey | IC REG INTEGRATED MICRO PMIC Min Qty: 281 Lead time: 32 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.9343 / $0.9716 | Buy Now |
DISTI #
FAN53880UC001X
|
Avnet Americas | INTEGRATED MICRO PMIC - Tape and Reel (Alt: FAN53880UC001X) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.9916 / $1.1100 | Buy Now |
DISTI #
863-FAN53880UC001X
|
Mouser Electronics | Switching Voltage Regulators INTEGRATED MICRO PMI C RoHS: Compliant | 0 |
|
$0.9810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9740 | Buy Now |
|
Rochester Electronics | FAN53880 - IC VOLT REG Adjustable, Adjustable, Adjustable Step-Down RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 102000 |
|
$0.9173 / $1.0800 | Buy Now |
DISTI #
FAN53880UC001X
|
Avnet Americas | INTEGRATED MICRO PMIC - Tape and Reel (Alt: FAN53880UC001X) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.9916 / $1.1100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3744 |
|
RFQ | |
DISTI #
4193968
|
Farnell | MULTI FUNCTION PMIC, -40 TO 85DEG C RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 102000 |
|
$0.9825 | Buy Now |
Part Details for FAN53880UC001X
FAN53880UC001X CAD Models
FAN53880UC001X Part Data Attributes:
|
FAN53880UC001X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN53880UC001X
onsemi
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |