Drivers And Interfaces
FAN5626LX
Description: LED Driver, 6-Segment, 1.60 X 2.10 MM, 0.55 MM HEIGHT, MO-255UABD, MLP-10

Overview of FAN5626LX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FAN5626LX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Linear LED Driver, 6-channel, with Single-wire Digital Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 57
  • 1 $0.4547
  • 25 $0.4456
  • 100 $0.4274
  • 500 $0.4092
  • 1,000 $0.3865
$0.3865 / $0.4547 Buy Now

CAD Models for FAN5626LX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN5626LX by Fairchild Semiconductor Corporation

FAN5626LX
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
MICROPAK MLP
Package Description
1.60 X 2.10 MM, 0.55 MM HEIGHT, MO-255UABD, MLP-10
Pin Count
10
Manufacturer Package Code
10LD,MICROPAK,JEDEC MO255,1.6 X 2.1MM (PREMOLDED)
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-XQCC-N10
JESD-609 Code
e4
Length
2.1 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
6
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC10,.06X.08,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.55 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. FAN5626LX
    Fairchild Semiconductor Corporation
    LED Driver, 6-Segment, 1.60 X 2.10 MM, 0.55 MM HEIGHT, MO-255UABD, MLP-10
    VS

Related Parts for FAN5626LX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN5626LX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN5626LX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FAN5626LX would you like to use for your alert(s)?
  • Please alert me when FAN5626LX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN5626LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN5626LX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN5626LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN5626LX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN5626LX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: