Part Details for FAN5646UC00X by Fairchild Semiconductor Corporation
Overview of FAN5646UC00X by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN5646UC00X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN5646UC00X-ND
|
DigiKey | IC LED DRVR LIN PWM 20MA 4WLCSP Min Qty: 895 Container: Bulk MARKETPLACE PRODUCT |
79780 In Stock |
|
$0.3400 | Buy Now |
|
Bristol Electronics | 2787 |
|
RFQ | ||
|
Quest Components | 2229 |
|
$0.3763 / $1.0750 | Buy Now | |
|
Rochester Electronics | LED Driver, 1 Segment, 3.3V/5V, PBGA4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 81430 |
|
$0.2878 / $0.3386 | Buy Now |
|
Chip1Cloud | IC LED DRVR LIN DIM 20MA 4WLCSP | 5080 |
|
RFQ |
Part Details for FAN5646UC00X
FAN5646UC00X CAD Models
FAN5646UC00X Part Data Attributes:
|
FAN5646UC00X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5646UC00X
Fairchild Semiconductor Corporation
Consumer Circuit, PBGA4, 0.40 MM PITCH, GREEN, WLCSP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | 0.40 MM PITCH, GREEN, WLCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 4 BALL WL-CSP, 2X2 ARRAY, 0.4MM PITCH, 250UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |