Part Details for FAN5702UMP08X by onsemi
Overview of FAN5702UMP08X by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN5702UMP08X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5471
|
Newark | Led Driver, Charge Pump, Umlp-16, Topology:Charge Pump, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Max:-, Output Current Max:8Ma, Switching Frequency Typ:1.2Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Umlp Rohs Compliant: Yes |Onsemi FAN5702UMP08X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FAN5702UMP08X
|
Avnet Americas | LED DRVR 6Segment 3.3V/5V 16-Pin UMLP EP T/R - Tape and Reel (Alt: FAN5702UMP08X) RoHS: Compliant Min Qty: 614 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2138 Partner Stock |
|
$0.5052 / $0.5943 | Buy Now |
|
Rochester Electronics | FAN5702 - LED Driver with I2C Interface RoHS: Compliant Status: Obsolete Min Qty: 1 | 2138 |
|
$0.5052 / $0.5943 | Buy Now |
Part Details for FAN5702UMP08X
FAN5702UMP08X CAD Models
FAN5702UMP08X Part Data Attributes
|
FAN5702UMP08X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN5702UMP08X
onsemi
LED Driver with I<sup>2</sup>C Interface, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | UQFN-16 | |
Manufacturer Package Code | 523BB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 0.4 MHz |