Part Details for FAN5902UCX by Fairchild Semiconductor Corporation
Overview of FAN5902UCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN5902UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Current-mode, 0.8A, 6000kHz Switching Freq-Max, PBGA12 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$1.1700 / $1.3800 | Buy Now |
Part Details for FAN5902UCX
FAN5902UCX CAD Models
FAN5902UCX Part Data Attributes
|
FAN5902UCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5902UCX
Fairchild Semiconductor Corporation
800mA Buck Converter for 3G RFPAs, 12BALL WLCSP, 3X4 ARRAY, 0.5MM PITCH, 300UM BALL, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | VFBGA, BGA12,3X4,20 | |
Pin Count | 12 | |
Manufacturer Package Code | 12BALL WLCSP, 3X4 ARRAY, 0.5MM PITCH, 300UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE 0.4 TO 3.4V, ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 6000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FAN5902UCX
This table gives cross-reference parts and alternative options found for FAN5902UCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5902UCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5902UCX | 0.8A SWITCHING CONTROLLER, 6000kHz SWITCHING FREQ-MAX, PBGA12, ROHS COMPLIANT, WLCSP-12 | Rochester Electronics LLC | FAN5902UCX vs FAN5902UCX |
FAN5902MPX | Switching Controller, Current-mode, 0.8A, 6000kHz Switching Freq-Max, PDSO12, 3 X 3.50 MM, ROHS COMPLIANT, MO-229WFED-2, MLP-12 | Fairchild Semiconductor Corporation | FAN5902UCX vs FAN5902MPX |