Part Details for FAN5904BUC01X by Fairchild Semiconductor Corporation
Overview of FAN5904BUC01X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN5904BUC01X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN5904BUC01X-ND
|
DigiKey | SWITCHING REGULATOR Min Qty: 535 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.5600 | Buy Now |
|
Rochester Electronics | Switching Regulator ' RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.4817 / $0.5667 | Buy Now |
Part Details for FAN5904BUC01X
FAN5904BUC01X CAD Models
FAN5904BUC01X Part Data Attributes
|
FAN5904BUC01X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5904BUC01X
Fairchild Semiconductor Corporation
Switching Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | WLCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16BALL WLCSP, 4X4 ARRAY, 0.4MM PITCH, 250UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.71 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.55 V | |
Output Voltage-Min | 0.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.71 mm |