FAN5904BUC01X
Description: Buck Converter with Bypass Mode for GSM/EDGE PAMs, 3G/3.5G and 4G PAs, 3000-REEL

Overview of FAN5904BUC01X by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for FAN5904BUC01X by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 08X5732
Newark Dc/Dc Rf Buck/Reel |Onsemi FAN5904BUC01X RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.6420
  • 6,000 $0.5830
  • 12,000 $0.5250
  • 18,000 $0.5060
  • 30,000 $0.4940
$0.4940 / $0.6420 Buy Now
DISTI # FAN5904BUC01X
Avnet Americas Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin WLCSP T/R - Tape and Reel (Alt: FAN5904BUC01X) RoHS: Compliant Min Qty: 644 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 6000 Partner Stock
  • 644 $0.5751
  • 650 $0.5596
  • 1,300 $0.5440
  • 3,300 $0.5285
  • 6,500 $0.5130
  • 33,000 $0.4974
  • 65,000 $0.4819
$0.4819 / $0.5751 Buy Now
DISTI # FAN5904BUC01X
Avnet Americas Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin WLCSP T/R - Tape and Reel (Alt: FAN5904BUC01X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
Rochester Electronics Switching Regulator ' RoHS: Compliant Status: Active Min Qty: 1 6000
  • 1 $0.5667
  • 25 $0.5554
  • 100 $0.5327
  • 500 $0.5100
  • 1,000 $0.4817
$0.4817 / $0.5667 Buy Now

CAD Models for FAN5904BUC01X by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN5904BUC01X by onsemi

FAN5904BUC01X
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Package Description
WLCSP-16
Manufacturer Package Code
567SC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.7 V
JESD-30 Code
S-PBGA-B16
JESD-609 Code
e1
Length
1.71 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Max
3.55 V
Output Voltage-Min
0.35 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA16,4X4,16
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.625 mm
Supply Voltage-Nom (Vsup)
3.7 V
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
6000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1.71 mm
Want to compare parts?
  1. FAN5904BUC01X
    onsemi
    Buck Converter with Bypass Mode for GSM/EDGE PAMs, 3G/3.5G and 4G PAs, 3000-REEL
    VS

Related Parts for FAN5904BUC01X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN5904BUC01X by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN5904BUC01X by onsemi

Select Manufacturer
Which Manufacturer of FAN5904BUC01X would you like to use for your alert(s)?
  • Please alert me when FAN5904BUC01X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN5904BUC01X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN5904BUC01X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN5904BUC01X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN5904BUC01X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN5904BUC01X by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: