Part Details for FAN7005MUX by Fairchild Semiconductor Corporation
Overview of FAN7005MUX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for FAN7005MUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN7005MUX-ND
|
DigiKey | AUDIO AMPLIFIER, 2 CHANNEL(S) Min Qty: 1268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12500 In Stock |
|
$0.2400 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for FAN7005MUX
FAN7005MUX CAD Models
FAN7005MUX Part Data Attributes
|
FAN7005MUX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7005MUX
Fairchild Semiconductor Corporation
Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, PDSO8, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MSOP | |
Package Description | VSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PDSO-G8 | |
Length | 2.975 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.98 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.975 mm |
Alternate Parts for FAN7005MUX
This table gives cross-reference parts and alternative options found for FAN7005MUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7005MUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7005MU | Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, PDSO8, MSOP-8 | Fairchild Semiconductor Corporation | FAN7005MUX vs FAN7005MU |