Part Details for FAN7023MU by Fairchild Semiconductor Corporation
Overview of FAN7023MU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN7023MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN7023MU-ND
|
DigiKey | AUDIO AMPLIFIER, 1W(S), 1 FUNC Min Qty: 1268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14400 In Stock |
|
$0.2400 | Buy Now |
|
Rochester Electronics | FAN7023 - Audio Amplifier, 1W, 1 Channel(s), 1 Func, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14400 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for FAN7023MU
FAN7023MU CAD Models
FAN7023MU Part Data Attributes:
|
FAN7023MU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7023MU
Fairchild Semiconductor Corporation
Audio Amplifier, 1W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MSOP | |
Package Description | VSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PDSO-G8 | |
Length | 2.975 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.98 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.975 mm |
Alternate Parts for FAN7023MU
This table gives cross-reference parts and alternative options found for FAN7023MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7023MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4895LD/NOPB | 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 | Texas Instruments | FAN7023MU vs LM4895LD/NOPB |
LM4891MMX | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023MU vs LM4891MMX |
LM4990LD/NOPB | IC 2 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023MU vs LM4990LD/NOPB |
LM4879MMX | IC 1.1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023MU vs LM4879MMX |
LM4894MDC | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, UUC, DIE, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023MU vs LM4894MDC |
LM4995SD | IC 1.25 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, 0.5 PICTH, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023MU vs LM4995SD |
MAX9653AUB+ | Video Amplifier, 3 Channel(s), 1 Func, BICMOS, PDSO10, MICRO SOP-10 | Maxim Integrated Products | FAN7023MU vs MAX9653AUB+ |
LM4871MMX/NOPB | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023MU vs LM4871MMX/NOPB |
LM4893MMX | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10 | Texas Instruments | FAN7023MU vs LM4893MMX |
LM4889MM | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023MU vs LM4889MM |