There are no models available for this part yet.
Overview of FAN7023MU by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FAN7023MU by Rochester Electronics LLC
Part Data Attributes for FAN7023MU by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
MSOP
|
Package Description
|
VSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
Harmonic Distortion
|
1%
|
JESD-30 Code
|
S-PDSO-G8
|
Length
|
2.975 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
1 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.98 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
2.975 mm
|
Alternate Parts for FAN7023MU
This table gives cross-reference parts and alternative options found for FAN7023MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7023MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4895MDC | IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, UUC, DIE, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023MU vs LM4895MDC |
LM4871MMX/NOPB | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023MU vs LM4871MMX/NOPB |
LM4893MMX | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10 | Texas Instruments | FAN7023MU vs LM4893MMX |
LM4895LD/NOPB | 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 | Texas Instruments | FAN7023MU vs LM4895LD/NOPB |
LM4891M/NOPB | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | FAN7023MU vs LM4891M/NOPB |
LM4991LDX | IC 3 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023MU vs LM4991LDX |
LM4894LDX | 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 | Texas Instruments | FAN7023MU vs LM4894LDX |
LM4899LDX | 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 | Texas Instruments | FAN7023MU vs LM4899LDX |
LM4889LDX | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, LLP-10 | Texas Instruments | FAN7023MU vs LM4889LDX |
LM4894ITLX | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023MU vs LM4894ITLX |
Related Parts for FAN7023MU
-
FAN7023MUXAudio/Video Amplifiers
-
FAN6863TYSwitching Regulator or Controllers
-
FEC40-48S12Other Analog ICs
-
FDS8962CPower Field-Effect Transistors
-
FDMS2380Peripheral Drivers
-
FES16BTRRectifier Diodes
-
W25Q64FVSSIGFlash Memories
-
FAN3225TMX-F085MOSFET Drivers
-
FDS6961ASmall Signal Field-Effect Transistors