Part Details for FAN7031MTF by Fairchild Semiconductor Corporation
Overview of FAN7031MTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAN7031MTF
FAN7031MTF CAD Models
FAN7031MTF Part Data Attributes:
|
FAN7031MTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7031MTF
Fairchild Semiconductor Corporation
Audio Amplifier, 2.45W, 2 Channel(s), 1 Func, PDSO20, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 4.3 dB | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.45 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for FAN7031MTF
This table gives cross-reference parts and alternative options found for FAN7031MTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7031MTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6017A2PWPG4 | 1.9W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, GREEN, PLASTIC, HTSSOP-20 | Texas Instruments | FAN7031MTF vs TPA6017A2PWPG4 |
TPA6017A2PWPR | 1.9-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP -40 to 85 | Texas Instruments | FAN7031MTF vs TPA6017A2PWPR |
LM4874MH/NOPB | IC 2.6 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, TSSOP-20, Audio/Video Amplifier | Texas Instruments | FAN7031MTF vs LM4874MH/NOPB |
TPA6017A2PWPRG4 | Stereo, Cost Effective, Class-AB Audio Amplifier 20-HTSSOP -40 to 85 | Texas Instruments | FAN7031MTF vs TPA6017A2PWPRG4 |
LM4874MHX | Audio Amplifier, 2.6W, 2 Channel(s), 1 Func, PDSO20 | National Semiconductor Corporation | FAN7031MTF vs LM4874MHX |
LM4874MHX | 2.6W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, TSSOP-20 | Texas Instruments | FAN7031MTF vs LM4874MHX |