Datasheets
FAN7171MX-F085P by: onsemi

625V, 4A, SOIC-8, High-Side Gate Drive IC, SO 8L NB, 2500-REEL, Automotive Qualified

Part Details for FAN7171MX-F085P by onsemi

Overview of FAN7171MX-F085P by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for FAN7171MX-F085P

Part # Distributor Description Stock Price Buy
DISTI # 48AC0816
Newark 625V, 4A, Soic-8,High-Side Gate Drive Ic/Reel |Onsemi FAN7171MX-F085P Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.2800
  • 7,500 $1.2400
  • 20,000 $1.2100
$1.2100 / $1.2800 Buy Now
DISTI # FAN7171MX-F085P-ND
DigiKey IC GATE DRVR HIGH-SIDE 8SOIC Lead time: 30 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # FAN7171MX-F085P
Avnet Americas High-Side Automotive Gate Drive IC 600V 4A 8-Pin SOIC T/R - Tape and Reel (Alt: FAN7171MX-F085P) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
RFQ
DISTI # FAN7171MX-F085P
Avnet Americas High-Side Automotive Gate Drive IC 600V 4A 8-Pin SOIC T/R - Tape and Reel (Alt: FAN7171MX-F085P) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
RFQ

Part Details for FAN7171MX-F085P

FAN7171MX-F085P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FAN7171MX-F085P Part Data Attributes:

FAN7171MX-F085P onsemi
Buy Now Datasheet
Compare Parts:
FAN7171MX-F085P onsemi 625V, 4A, SOIC-8, High-Side Gate Drive IC, SO 8L NB, 2500-REEL, Automotive Qualified
Pbfree Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SO 8L NB
Package Description SOP, SOP8,.25
Manufacturer Package Code 751EB
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
High Side Driver YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Current-Max 0.1 mA
Supply Voltage-Nom 15 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 15 µs
Turn-on Time 25 µs
Width 3.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN7171MX-F085P by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN7171MX-F085P by onsemi

  • Please alert me when FAN7171MX-F085P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FAN7171MX-F085P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN7171MX-F085P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FAN7171MX-F085P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN7171MX-F085P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN7171MX-F085P by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: