-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
625V, 3.3/5V input logic compatible, 0.65/0.35A sink/source current, 3-Phase Half-Bridge Gate-Drive IC with OCP/Shutdown protection, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T9913
|
Newark | 625V, 3.3/5V Input Logic Compatible, 0.65/0.35A Sink/Source Current, 3-Phase Half-Bridge Gate-Drive Ic With Ocp/Shutdown Protection/ Reel |Onsemi FAN73892MX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.8600 | Buy Now |
DISTI #
FAN73892MXCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 28SOIC Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
327 In Stock |
|
$1.4811 / $2.2300 | Buy Now |
DISTI #
FAN73892MX
|
Avnet Americas | MOSFET DRVR 600V 0.65A 6-OUT Hi/Lo Side Half Brdg Inv 28-Pin SOIC T/R - Tape and Reel (Alt: FAN73892MX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.5878 / $1.7773 | Buy Now |
DISTI #
512-FAN73892MX
|
Mouser Electronics | Gate Drivers 3 Phase half bridge gate driver IC RoHS: Compliant | 985 |
|
$1.4800 / $2.2300 | Buy Now |
|
Rochester Electronics | Half Bridge Based Peripheral Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 85000 |
|
$1.4700 / $1.7300 | Buy Now |
DISTI #
FAN73892MX
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.4800 | Buy Now |
|
CHIPMALL.COM LIMITED | IC GATE DRVR HALF-BRIDGE 28SOIC | 1686 |
|
$1.8164 / $2.9817 | Buy Now |
DISTI #
FAN73892MX
|
EBV Elektronik | (Alt: FAN73892MX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN73892MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN73892MX
onsemi
625V, 3.3/5V input logic compatible, 0.65/0.35A sink/source current, 3-Phase Half-Bridge Gate-Drive IC with OCP/Shutdown protection, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-28 | |
Manufacturer Package Code | 751BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.65 µs | |
Turn-on Time | 0.65 µs | |
Width | 7.5 mm |