-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Phase Half-Bridge Gate-Drive IC, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8465
|
Newark | 3-Phase Half-Bridge Gate-Drive Ic, No. Of Channels:6Channels, Driver Configuration:Half Bridge, Power Switch Type:Igbt, Mosfet, No. Of Pins:28Pins, Ic Case/Package:Soic, Input Type:Inverting, Source Current:350Ma, Input Delay:- Rohs Compliant: Yes |Onsemi FAN73894MX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
FAN73894MXCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 28SOIC Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3877 In Stock |
|
$1.5322 / $3.2700 | Buy Now |
DISTI #
FAN73894MX
|
Avnet Americas | MOSFET DRVR 0.35A/0.65A 6-OUT Hi/Lo Side Inv 28-Pin SOIC T/R - Tape and Reel (Alt: FAN73894MX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$1.6394 / $1.8351 | Buy Now |
DISTI #
512-FAN73894MX
|
Mouser Electronics | Gate Drivers 3Ch. Half Bridge Gate Driver RoHS: Compliant | 985 |
|
$1.5300 / $3.2700 | Buy Now |
|
Rochester Electronics | Half Bridge Based Peripheral Driver, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 10558 |
|
$1.5200 / $1.7800 | Buy Now |
DISTI #
FAN73894MX
|
Avnet Americas | MOSFET DRVR 0.35A/0.65A 6-OUT Hi/Lo Side Inv 28-Pin SOIC T/R - Tape and Reel (Alt: FAN73894MX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$1.6394 / $1.8351 | Buy Now |
DISTI #
FAN73894MX
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
FAN73894MX
|
Avnet Silica | MOSFET DRVR 0.35A/0.65A 6-OUT Hi/Lo Side Inv 28-Pin SOIC T/R (Alt: FAN73894MX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC | 1690 |
|
RFQ | |
DISTI #
FAN73894MX
|
EBV Elektronik | MOSFET DRVR 0.35A/0.65A 6-OUT Hi/Lo Side Inv 28-Pin SOIC T/R (Alt: FAN73894MX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN73894MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN73894MX
onsemi
3-Phase Half-Bridge Gate-Drive IC, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-28 | |
Manufacturer Package Code | 751BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |