-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
625V, 3.3/5V input logic compatible, 2.5/2.5A sink/source current, Half Bridge Gate-Drive IC with variable DT control, SOIC-14 N, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN73933MX by onsemi is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2083878RL
|
Farnell | DRIVER, GATE, HALF BRIDGE, 3A, 14SOP RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 1 Days Container: Reel | 1783 |
|
$1.2272 | Buy Now |
DISTI #
2083878
|
Farnell | DRIVER, GATE, HALF BRIDGE, 3A, 14SOP RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 1783 |
|
$1.2272 / $2.4777 | Buy Now |
DISTI #
FAN73933MX
|
Avnet Americas | MOSFET DRVR 600V 2.5A 2-OUT Hi/Lo Side Full Brdg/Half Brdg Non-Inv 14-Pin SOIC T/R - Tape and Reel (Alt: FAN73933MX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.9829 / $1.0712 | Buy Now |
DISTI #
FAN73933MX
|
Avnet Asia | MOSFET DRVR 600V 2.5A 2-OUT Hi/Lo Side Full Brdg/Half Brdg Non-Inv 14-Pin SOIC T/R (Alt: FAN73933MX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.9829 / $1.0993 | Buy Now |
DISTI #
FAN73933MX
|
Avnet Silica | MOSFET DRVR 600V 25A 2OUT HiLo Side Full BrdgHalf Brdg NonInv 14Pin SOIC TR (Alt: FAN73933MX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FAN73933MX
|
EBV Elektronik | MOSFET DRVR 600V 25A 2OUT HiLo Side Full BrdgHalf Brdg NonInv 14Pin SOIC TR (Alt: FAN73933MX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SOP-14 Isolators - Gate Drivers ROHS | 95 |
|
$1.2612 / $2.1954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN73933MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN73933MX
onsemi
625V, 3.3/5V input logic compatible, 2.5/2.5A sink/source current, Half Bridge Gate-Drive IC with variable DT control, SOIC-14 N, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 N | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751ER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.56 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 1.9 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD PALLADIUM SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.23 µs | |
Turn-on Time | 0.23 µs | |
Width | 3.95 mm |