-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Critical Conduction Mode (CrM) Power Factor Controller, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C2361
|
Newark | Pfc Controller, Dip-8, Uvlo:3V, Supply Voltage Min:14V, Supply Voltage Max:25V, Startup Current:60Μa, Operating Supply Current:3Ma, Controller Ic Case Style:Dip, No. Of Pins:8Pins, Duty Cycle (%):-, Frequency:-, Product Range:- Rohs Compliant: Yes |Onsemi FAN7527BN Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6940 | Buy Now |
DISTI #
13M5029
|
Newark | Ic, Pfc Controller, Dip8, 7527, Uvlo:3V, Supply Voltage Min:14V, Supply Voltage Max:25V, Startup Current:60Μa, Operating Supply Current:3Ma, Controller Ic Case Style:Dip, No. Of Pins:8Pins, Duty Cycle (%):-, Frequency:-, Operating Rohs Compliant: Yes |Onsemi FAN7527BN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN7527BN
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN7527BN
onsemi
Critical Conduction Mode (CrM) Power Factor Controller, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for FAN7527BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7527BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7524B | Power Factor And Fluorescent Light Controller, Current-mode, 0.5A, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | FAN7527BN vs KA7524B |
KA7526 | Power Factor Controller, Current-mode, 0.5A, 20kHz Switching Freq-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | FAN7527BN vs KA7526 |