There are no models available for this part yet.
Overview of FAN7930BMX-G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FAN7930BMX-G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH3881
|
Newark | Pfc Ctrl, 300Khz, -40 To 125Deg C, Uvlo:12V, Supply Voltage Min:13V, Supply Voltage Max:20V, Startup Current:120µa, Operating Supply Current:1.5Ma, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Duty Cycle (%):-, Frequency:300Khz, rohs Compliant: Yes |Onsemi FAN7930BMX-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1643 |
|
$0.6790 / $1.2500 | Buy Now | |
DISTI #
48AC0820
|
Newark | Crcm Pfc Controller, Programmable Ovp/ Reel |Onsemi FAN7930BMX-G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4570 / $0.6190 | Buy Now | |
DISTI #
FAN7930BMX-GCT-ND
|
DigiKey | IC PFC CTRLR CRM 350KHZ 8SOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7250 In Stock |
|
$0.4492 / $1.2000 | Buy Now | |
DISTI #
FAN7930BMX-G
|
Avnet Americas | Power Factor Correction CONTRLR 0.12mA 350KHz 8-Pin SOP T/R - Tape and Reel (Alt: FAN7930BMX-G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.4457 / $0.5319 | Buy Now | |
DISTI #
512-FAN7930BMX_G
|
Mouser Electronics | Power Factor Correction - PFC Critical Conduction Mode PFC Controller RoHS: Compliant | 16822 |
|
$0.4490 / $1.2000 | Buy Now | |
Onlinecomponents.com | Power Factor Correction Controller 0.12mA 350kHz 8-Pin SOIC N T/R | 0 |
|
$0.4281 / $0.4658 | Buy Now | ||
DISTI #
83677995
|
Verical | Power Factor Correction Controller 0.12mA 350kHz 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2430 | Americas - 22500 |
|
$0.4489 / $0.4496 | Buy Now | |
DISTI #
FAN7930BMX-G
|
Avnet Asia | Power Factor Correction CONTRLR 0.12mA 350KHz 8-Pin SOP T/R (Alt: FAN7930BMX-G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.4228 / $0.4729 | Buy Now | |
DISTI #
FAN7930BMX-G
|
Avnet Silica | PFC Controller IC, Critical Conduction Mode, 13 V to 20 V, 350 kHz, 8 Pins, SOP (Alt: FAN7930BMX-G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
FAN7930BMX-G
|
Avnet Silica | Power Factor Correction CONTRLR 0.12mA 350KHz 8-Pin SOP T/R (Alt: FAN7930BMX-G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for FAN7930BMX-G by onsemi
Part Data Attributes for FAN7930BMX-G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SO 8L NB
|
Manufacturer Package Code
|
751EB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2017-10-09
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
POWER FACTOR CONTROLLER
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Alternate Parts for FAN7930BMX-G
This table gives cross-reference parts and alternative options found for FAN7930BMX-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7930BMX-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7930BM | CrCM PFC Controller, Programmable OVP, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, 9500/RAIL | Fairchild Semiconductor Corporation | FAN7930BMX-G vs FAN7930BM |
FAN7930BMX | Critical Conduction Mode (CrM) Power Factor Controller, Programmable OVP, 2500-REEL | onsemi | FAN7930BMX-G vs FAN7930BMX |
Related Parts for FAN7930BMX-G
-
MSP430FR5964IPNRMicrocontrollers
-
FAN9672QSwitching Regulator or Controllers
-
LTC1541CS8#PBFOther Analog ICs
-
NCP380HSNAJAAT1GPower Management Circuits
-
STL140N6F7Power Field-Effect Transistors
-
BTS3134NPeripheral Drivers
-
LTC2402CMSAnalog to Digital Converters
-
A1020B-PL68CField Programmable Gate Arrays
-
OPA2374AIDROperational Amplifiers