-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Critical Conduction Mode (CrM) Power Factor Controller, PFC-Ready Signal, SO 8L NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN7930CMX-G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0821
|
Newark | Crcm Pfc Controller, Pfc-Ready Signal/ Reel |Onsemi FAN7930CMX-G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4230 / $0.5730 | Buy Now |
DISTI #
FAN7930CMX-G
|
Avnet Americas | Power Factor Correction CONTRLR 0.19mA 350KHz 8-Pin SOP T/R - Tape and Reel (Alt: FAN7930CMX-G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4230 / $0.4530 | Buy Now |
|
Rochester Electronics | Power Factor Controller (PFC), CrCM, PFC-Ready Signal RoHS: Compliant Status: Active Min Qty: 1 | 207500 |
|
$0.3932 / $0.4626 | Buy Now |
DISTI #
FAN7930CMX-G
|
Avnet Asia | Power Factor Correction CONTRLR 0.19mA 350KHz 8-Pin SOP T/R (Alt: FAN7930CMX-G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.3919 / $0.4759 | Buy Now |
DISTI #
FAN7930CMX-G
|
Avnet Silica | Power Factor Correction CONTRLR 019mA 350KHz 8Pin SOP TR (Alt: FAN7930CMX-G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
FAN7930CMX-G
|
EBV Elektronik | Power Factor Correction CONTRLR 019mA 350KHz 8Pin SOP TR (Alt: FAN7930CMX-G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 300kHz 11V14.5V SOIC-8 AC-DC Controllers and Regulators ROHS | 3212 |
|
$0.4822 / $0.7764 | Buy Now |
|
New Advantage Corporation | FAN7930C Series 20 V 3 mA 350 kHz Surface Mount Power Factor Controller - SOP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$0.5067 / $0.5429 | Buy Now |
|
Wuhan P&S | Power Factor Controller (PFC) Min Qty: 1 | 742 |
|
$0.5700 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN7930CMX-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN7930CMX-G
onsemi
Critical Conduction Mode (CrM) Power Factor Controller, PFC-Ready Signal, SO 8L NB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for FAN7930CMX-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7930CMX-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FAN7930CMX_G | onsemi | Check for Price | CrCM PFC Controller, PFC-Ready Signal, SO 8L NB, 2500-TAPE REEL | FAN7930CMX-G vs FAN7930CMX_G |
FAN7930CM | Fairchild Semiconductor Corporation | Check for Price | CrCM PFC Controller, PFC-Ready Signal, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, 9500/RAIL | FAN7930CMX-G vs FAN7930CM |