There are no models available for this part yet.
Overview of FAN8082 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FAN8082 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58K1404
|
Newark | Motor Driver, Dc, 500Ma, Dip-8, Motor Type:Dc, No. Of Outputs:2Outputs, Output Current:500Ma, Output Voltage:7.2V, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:4V, Supply Voltage Max:8V, Operating Temperature Max:75°Crohs Compliant: Yes |Onsemi FAN8082 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
FAN8082
|
Avnet Americas | Motor Driver Bipolar Parallel 8-DIP - Rail/Tube (Alt: FAN8082) RoHS: Compliant Min Qty: 1233 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 10477 Partner Stock |
|
$0.2515 / $0.3001 | Buy Now |
CAD Models for FAN8082 by onsemi
Part Data Attributes for FAN8082 by onsemi
FAN8082
onsemi
|
|
---|---|
Samacsys Manufacturer
|
onsemi
|
Want to compare parts?
-
FAN8082onsemiVS
-