Part Details for FAR-D5GA-881M50-D1AA by FUJITSU Semiconductor Limited
Overview of FAR-D5GA-881M50-D1AA by FUJITSU Semiconductor Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAR-D5GA-881M50-D1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 836.5 MHz(Tx), 881.5 MHz(Rx), DUPLEXER | 65 |
|
$13.8371 / $16.8289 | Buy Now |
Part Details for FAR-D5GA-881M50-D1AA
FAR-D5GA-881M50-D1AA CAD Models
FAR-D5GA-881M50-D1AA Part Data Attributes
|
FAR-D5GA-881M50-D1AA
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-D5GA-881M50-D1AA
FUJITSU Semiconductor Limited
836.5 MHz(Tx), 881.5 MHz(Rx), DUPLEXER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 0.7 mm | |
Insertion Loss (Rx) | 3 dB | |
Insertion Loss (Tx) | 2.2 dB | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC | |
Receive Center Frequency | 881.5 MHz | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transmit Center Frequency | 836.5 MHz | |
VSWR | 1.6 | |
Width | 2.5 mm |