Part Details for FAR-F5KB-881M50-B4ED-Z by TAIYO YUDEN
Overview of FAR-F5KB-881M50-B4ED-Z by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAR-F5KB-881M50-B4ED-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9289
|
Newark | Saw Filter, Cdma Rx,1Ghz, Balanced, Center Frequency:881.5Mhz, Pass Band Frequency:700Mhz To 1Ghz, Saw Filter Applications:Cdma, Gsm, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Taiyo Yuden FAR-F5KB-881M50-B4ED-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | BAND PASS FILTER | 161 |
|
$0.4325 / $0.8650 | Buy Now |
|
Chip1Cloud | FILTER SAW 881MHZ CDMA SMD | 49800 |
|
RFQ |
Part Details for FAR-F5KB-881M50-B4ED-Z
FAR-F5KB-881M50-B4ED-Z CAD Models
FAR-F5KB-881M50-B4ED-Z Part Data Attributes
|
FAR-F5KB-881M50-B4ED-Z
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FAR-F5KB-881M50-B4ED-Z
TAIYO YUDEN
SAW Filter, 5 Pin(s), Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN | |
Filter Type | SAW FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC |