Part Details for FAR-F5KY-740M00-B4UR-Z by TAIYO YUDEN
Overview of FAR-F5KY-740M00-B4UR-Z by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAR-F5KY-740M00-B4UR-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8620
|
Newark | Saw Filter, 740Mhz, Center Frequency:740Mhz, Pass Band Frequency:700Mhz A 1Ghz, Saw Filter Applications:Wcdma, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:-, Automotive Qualification Standard:-, Filter Terminals:Smd Rohs Compliant: Yes |Taiyo Yuden FAR-F5KY-740M00-B4UR-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2980 | Buy Now |
DISTI #
65T1231
|
Newark | Saw Filter, 740Mhz, Full Reel, Center Frequency:740Mhz, Pass Band Frequency:700Mhz A 1Ghz, Saw Filter Applications:Wcdma, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Taiyo Yuden FAR-F5KY-740M00-B4UR-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
FAR-F5KY-740M00-B4
|
Avnet Americas | SAW FILTER, LTE XVII RX, 1410, BAL - Tape and Reel (Alt: FAR-F5KY-740M00-B4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
963-FAF5KY740M00B4UR
|
Mouser Electronics | Signal Conditioning 740MHz 1.4dB SAW Filters RoHS: Compliant | 0 |
|
$0.1870 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.1830 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2198 / $0.3342 | Buy Now |
Part Details for FAR-F5KY-740M00-B4UR-Z
FAR-F5KY-740M00-B4UR-Z CAD Models
FAR-F5KY-740M00-B4UR-Z Part Data Attributes
|
FAR-F5KY-740M00-B4UR-Z
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FAR-F5KY-740M00-B4UR-Z
TAIYO YUDEN
Passive Filter
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 740 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 100 OHM Ω | |
Width | 1 mm |