Part Details for FAR-F6CE-1G5754-L2UA-Y by FUJITSU Limited
Overview of FAR-F6CE-1G5754-L2UA-Y by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAR-F6CE-1G5754-L2UA-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for FAR-F6CE-1G5754-L2UA-Y
FAR-F6CE-1G5754-L2UA-Y CAD Models
FAR-F6CE-1G5754-L2UA-Y Part Data Attributes
|
FAR-F6CE-1G5754-L2UA-Y
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-F6CE-1G5754-L2UA-Y
FUJITSU Limited
SAW Filter, 6 Pin(s), Plastic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Filter Type | SAW FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC |