Part Details for FAR-F6CE-1G8800-L2XA by FUJITSU Limited
Overview of FAR-F6CE-1G8800-L2XA by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV1091TMX/NOPB | Texas Instruments | Dual Input, Far Field Noise Suppression Microphone Amplifier 25-DSBGA -40 to 85 | |
LMV1091TM/NOPB | Texas Instruments | Dual Input, Far Field Noise Suppression Microphone Amplifier 25-DSBGA -40 to 85 | |
LMV1090TL/NOPB | Texas Instruments | Dual Input, Far Field Noise Suppression Microphone Amplifier 16-DSBGA -40 to 85 |
Price & Stock for FAR-F6CE-1G8800-L2XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 1880 MHz, SAW FILTER | 87 |
|
Buy Now |
Part Details for FAR-F6CE-1G8800-L2XA
FAR-F6CE-1G8800-L2XA CAD Models
FAR-F6CE-1G8800-L2XA Part Data Attributes
|
FAR-F6CE-1G8800-L2XA
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-F6CE-1G8800-L2XA
FUJITSU Limited
SAW Filter, 1 Function(s), 1880MHz, 6 Pin(s), Plastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1880 MHz | |
Filter Type | SAW FILTER | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.2 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC |