Part Details for FAR-F6KA-1G9600-D4CR by TAIYO YUDEN
Overview of FAR-F6KA-1G9600-D4CR by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for FAR-F6KA-1G9600-D4CR
FAR-F6KA-1G9600-D4CR CAD Models
FAR-F6KA-1G9600-D4CR Part Data Attributes:
|
FAR-F6KA-1G9600-D4CR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FAR-F6KA-1G9600-D4CR
TAIYO YUDEN
SAW Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE, EMBOSSED | |
Width | 1 mm |