Part Details for FAR-F6KA-2G4500-A4VD-Z by TAIYO YUDEN
Overview of FAR-F6KA-2G4500-A4VD-Z by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FAR-F6KA-2G4500-A4VD-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0813
|
Newark | Saw Filter, 1Ghz To 5Ghz, Smd-5, Center Frequency:2.45Ghz, Pass Band Frequency:1Ghz A 5Ghz, Saw Filter Applications:Bluetooth, Wlan, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:Far-F6 Series Rohs Compliant: Yes |Taiyo Yuden FAR-F6KA-2G4500-A4VD-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 | Buy Now |
DISTI #
587-6080-1-ND
|
DigiKey | FILTER SAW 2.45GHZ 5SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1028 In Stock |
|
$0.3500 / $0.8800 | Buy Now |
DISTI #
FAR-F6KA-2G4500-A4VD-Z
|
Avnet Americas | SAW Filter 2450MHz Surface Mount 5-Pin SMD Embossed T/R - Tape and Reel (Alt: FAR-F6KA-2G4500-A4VD-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5078 | Buy Now |
DISTI #
963-FARF6KA2G4500A4V
|
Mouser Electronics | Signal Conditioning 2.45GHz SAW Filters RoHS: Compliant | 0 |
|
$0.3500 / $0.4480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4176 / $0.6087 | Buy Now |
DISTI #
FAR-F6KA-2G4500-A4VD-Z
|
Avnet Americas | SAW Filter 2450MHz Surface Mount 5-Pin SMD Embossed T/R - Tape and Reel (Alt: FAR-F6KA-2G4500-A4VD-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5078 | Buy Now |
DISTI #
FAR-F6KA-2G4500-A4VD-Z
|
Avnet Americas | SAW Filter 2450MHz Surface Mount 5-Pin SMD Embossed T/R - Tape and Reel (Alt: FAR-F6KA-2G4500-A4VD-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5078 | Buy Now |
DISTI #
2860600
|
Farnell | SAW FILTER, 1GHZ TO 5GHZ, SMD-5 RoHS: Compliant Min Qty: 3000 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$0.5295 | Buy Now |
Part Details for FAR-F6KA-2G4500-A4VD-Z
FAR-F6KA-2G4500-A4VD-Z CAD Models
FAR-F6KA-2G4500-A4VD-Z Part Data Attributes
|
FAR-F6KA-2G4500-A4VD-Z
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FAR-F6KA-2G4500-A4VD-Z
TAIYO YUDEN
SAW Filter,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Filter Type | SAW FILTER |