Part Details for FAR-G6KZ-1G8425-Y4WZ-Z by TAIYO YUDEN
Overview of FAR-G6KZ-1G8425-Y4WZ-Z by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAR-G6KZ-1G8425-Y4WZ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
963-FAG6KZ1G8425Y4WZ
|
Mouser Electronics | Signal Conditioning 1.8425GHz 1.8dB SAW Filters RoHS: Compliant | 0 |
|
$0.2620 / $0.2930 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
750 In Stock |
|
$0.2570 / $0.3289 | Buy Now |
DISTI #
51698595
|
Verical | FAR-G6KZ-1G8425-Y4WZ-Z Min Qty: 750 Package Multiple: 750 Date Code: 1402 | Americas - 750 |
|
$0.3341 / $0.3887 | Buy Now |
|
Master Electronics | RoHS: Compliant |
750 In Stock |
|
$0.2570 / $0.3289 | Buy Now |