Part Details for FARCTLT20K by Optris GmbH
Overview of FARCTLT20K by Optris GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FARCTLT20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1101
|
Newark | Ir Thermometer Kit, Ct, Supply Voltage:36V, Sensing Temperature Min:-40°C, Sensing Temperature Max:900°C, Response Time:150Ms, Operating Temperature Min:0°C, Operating Temperature Max:65°C, Analogue Outputs:-, Digital Outputs:Usb, Rohs Compliant: Yes |Optris FARCTLT20K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |