Power Circuits
FARM2E21
Vicor Corporation
Description: AC-DC Unregulated Power Supply Module, 1 Output, 1000W, Hybrid, MODULE-9

Overview of FARM2E21 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Medical Imaging Telecommunications

Price & Stock for FARM2E21 by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1102-FARM2E21-ND
DigiKey FARM2 "E" 1KW LP SLOT Min Qty: 1 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $334.5700
$334.5700 Buy Now
DISTI # FARM2E21
Avnet Americas Filter/Autoranging Rectifier Module 90V to 132V/180V to 264V 250V to 370V Screw Mount 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: FARM2E21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box 0
  • 1 $334.5700
  • 10 $265.7600
  • 25 $242.4900
  • 50 $226.2500
  • 100 $211.1000
$211.1000 / $334.5700 Buy Now
DISTI # 492-FARM2E21
Mouser Electronics Power Line Filters FARM2 E 1KW SLOT RoHS: Not Compliant 3
  • 1 $334.5700
  • 10 $265.7600
  • 25 $242.4900
$242.4900 / $334.5700 Buy Now

CAD Models for FARM2E21 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FARM2E21 by Vicor Corporation

FARM2E21
Vicor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Part Package Code
MODULE
Package Description
MODULE-9
Pin Count
9
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-XDMA-P9
JESD-609 Code
e0
Length
57.91 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
100 °C
Operating Temperature-Min
-10 °C
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
264 V
Supply Voltage-Min (Vsup)
90 V
Supply Voltage-Nom (Vsup)
115 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Width
55.88 mm
Want to compare parts?
  1. FARM2E21
    Vicor Corporation
    AC-DC Unregulated Power Supply Module, 1 Output, 1000W, Hybrid, MODULE-9
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FARM2E21 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FARM2E21 by Vicor Corporation

Select Manufacturer
Which Manufacturer of FARM2E21 would you like to use for your alert(s)?
  • Please alert me when FARM2E21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FARM2E21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FARM2E21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FARM2E21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FARM2E21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FARM2E21 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: