Part Details for FARM2EN1 by Vicor Corporation
Overview of FARM2EN1 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Medical Imaging
Telecommunications
Price & Stock for FARM2EN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-FARM2EN1-ND
|
DigiKey | FARM2 "E" 1KW LPG SLOT Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$306.0100 | Buy Now |
DISTI #
FARM2EN1
|
Avnet Americas | Filter/Autoranging Rectifier Module 90V to 132V/180V to 264V 250V to 370V Screw Mount 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: FARM2EN1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$206.0900 / $326.6400 | Buy Now |
DISTI #
492-FARM2EN1
|
Mouser Electronics | Power Line Filters FARM2 E 1KWG SLOT RoHS: Not Compliant | 0 |
|
$236.7400 / $326.6400 | Order Now |
Part Details for FARM2EN1
FARM2EN1 CAD Models
FARM2EN1 Part Data Attributes
|
FARM2EN1
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
FARM2EN1
Vicor Corporation
AC-DC Unregulated Power Supply Module, 1 Output, 1000W, Hybrid, MODULE-9
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e4 | |
Length | 57.91 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 264 V | |
Supply Voltage-Min (Vsup) | 90 V | |
Supply Voltage-Nom (Vsup) | 115 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Width | 55.88 mm |