Part Details for FAW-1212-T1 by Leopard Imaging
Overview of FAW-1212-T1 by Leopard Imaging
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DE | Rochester Electronics LLC | UVPROM, | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for FAW-1212-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289-FAW-1212-T1-ND
|
DigiKey | MICRO COAX I-PEX CABLE: 200MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$29.0000 | Buy Now |
DISTI #
FAW-1212-T1
|
Avnet Americas | I-PEX Cable for LI-USB30-MIPI-TESTER Image Sensor Module 200mm (Alt: FAW-1212-T1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.0000 | Buy Now |
Part Details for FAW-1212-T1
FAW-1212-T1 CAD Models
FAW-1212-T1 Part Data Attributes
|
FAW-1212-T1
Leopard Imaging
Buy Now
|
Compare Parts:
FAW-1212-T1
Leopard Imaging
|
Samacsys Manufacturer | Leopard Imaging |