Part Details for FAW-1233-01 by Leopard Imaging
Overview of FAW-1233-01 by Leopard Imaging
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-331NLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 30%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPS4012-332NLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for FAW-1233-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289-FAW-1233-01-ND
|
DigiKey | MICRO COAX I-PEX CABLE: 100MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0000 | Buy Now |
DISTI #
FAW-1233-01
|
Avnet Americas | Sensor Module 2.3MP 1/2.7Inch 1928x1208 3umx3um 100m (Alt: FAW-1233-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.0000 | Buy Now |
DISTI #
931-FAW-1233-01
|
Mouser Electronics | Computer Cables Micro Coax I-PEX Cable: 100mm RoHS: Compliant | 1 |
|
$29.0000 | Buy Now |
Part Details for FAW-1233-01
FAW-1233-01 CAD Models
FAW-1233-01 Part Data Attributes
|
FAW-1233-01
Leopard Imaging
Buy Now
|
Compare Parts:
FAW-1233-01
Leopard Imaging
|
Samacsys Manufacturer | Leopard Imaging |