Part Details for FAZ-B50/2 by Eaton Cutler-Hammer
Overview of FAZ-B50/2 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-B50/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M8538
|
Newark | Circuit Breaker, Thermal Magnetic, 2P, 50A, Product Range:Faz Series, Current Rating:50A, No. Of Poles:2 Pole, Voltage Rating Vdc:125Vdc, Voltage Rating Vac:277Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-B50/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.5200 / $120.6500 | Buy Now |
DISTI #
70275875
|
RS | Circuit Breaker Thermomagnetic DIN Rail Mount B Curve 2P 50A UL 1077 | Eaton - Cutler Hammer FAZ-B50/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$100.3800 / $125.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$295.7400 / $318.3000 | Buy Now |