Part Details for FAZ-C40/3N by Eaton Corporation
Overview of FAZ-C40/3N by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FAZ-C40/3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6221
|
Newark | Faz Ul 1077 3P+N 40A C Curve |Eaton Moeller FAZ-C40/3N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.8800 | Buy Now |
DISTI #
FAZ-C40/3N
|
TME | Circuit breaker, 230/400VAC, Inom: 40A, Poles: 3+N, Charact: C, 15kA Min Qty: 1 | 0 |
|
$76.7200 / $88.5200 | RFQ |
Part Details for FAZ-C40/3N
FAZ-C40/3N CAD Models
FAZ-C40/3N Part Data Attributes
|
FAZ-C40/3N
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZ-C40/3N
Eaton Corporation
Thermal Magnetic Circuit Breaker, 3 Pole(s), 40A, 480VAC, 96VDC, Din Rail, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Blow Characteristic | SHORT | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 15000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 96 V | |
Reference Standard | CCC; CE; CSA; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |