Part Details for FB1136 by Pulse Electronics Corporation
Overview of FB1136 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB1136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6289
|
Newark | Antenna Radial Bs-Whp 3.6D Pbc/Bag |Pulse FB1136 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.2000 / $171.0400 | Buy Now |
DISTI #
553-FB1136-ND
|
DigiKey | ANTENNA WHIP RADIAL BS-WHP 3.6D Min Qty: 10 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$169.0210 | Buy Now |
DISTI #
FB1136
|
Avnet Americas | Whip Antenna 136MHz to 230MHz 5.6dBi UHF Receptacle Connector - Bag (Alt: FB1136) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$156.8881 / $178.4218 | Buy Now |
DISTI #
673-FB1136
|
Mouser Electronics | Antennas ANTENNA RADIAL BS-WHP 3.6D PBC RoHS: Compliant | 1 |
|
$169.0200 / $215.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bag | 0Bag |
|
$157.7600 | Buy Now |
|
Onlinecomponents.com | Outdoor Antenna: Base Station - General RoHS: Compliant |
5 On Order |
|
$167.9500 / $178.4200 | Buy Now |
DISTI #
FB1136
|
TTI | Antennas ANTENNA RADIAL BS-WHP 3.6D PBC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$205.0800 / $215.3400 | Buy Now |
DISTI #
FB1136
|
Avnet Americas | Whip Antenna 136MHz to 230MHz 5.6dBi UHF Receptacle Connector - Bag (Alt: FB1136) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$156.8881 / $178.4218 | Buy Now |
DISTI #
000000000006264377
|
Sager | Antennas ANTENNA RADIAL BS-WHP 3.6D PBC Min Qty: 1 | 0 |
|
$161.9100 / $166.2800 | Buy Now |
|
Master Electronics | Outdoor Antenna: Base Station - General RoHS: Compliant |
5 On Order |
|
$167.9500 / $178.4200 | Buy Now |
Part Details for FB1136
FB1136 CAD Models
FB1136 Part Data Attributes:
|
FB1136
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FB1136
Pulse Electronics Corporation
Base Station/Broadcast Transmission Antenna
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LARSEN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |