Part Details for FBA12G12H1A by NMB Technologies Corporation
Overview of FBA12G12H1A by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBA12G12H1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 63 |
|
RFQ |
Part Details for FBA12G12H1A
FBA12G12H1A CAD Models
FBA12G12H1A Part Data Attributes
|
FBA12G12H1A
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
FBA12G12H1A
NMB Technologies Corporation
FAN 12VDC 5.52W 120MM FBA HYDRO
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 103.8 CFM | |
Bearing Type | HYDRO WAVE | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 30000 h | |
Noise | 41.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.6 mmH2O | |
Rated Current | 370 A | |
Rated Power | 4.4 W | |
Rated Voltage | 12 V | |
Speed | 2500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 270 g | |
Width | 38 mm |