Part Details for FBR161NED006-WB by FUJITSU Limited
Overview of FBR161NED006-WB by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBR161NED006-WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2077378
|
Jameco Electronics | Relay Single Pole Double Throw Spdt 6VDC 10A 120VAC/30VDC 5Pin 100 Ohm Min Qty: 1 Container: Each | 146 |
|
$0.4500 / $0.6500 | Buy Now |