Part Details for FBR161NED012UHBT by FCL Ciomponents Limited
Overview of FBR161NED012UHBT by FCL Ciomponents Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBR161NED012UHBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBR161NED012UHB-T
|
Avnet Abacus | 1 pole, 10A, 12V contact rating, plastic sealed, THT, contact form 1C (Alt: FBR161NED012UHB-T) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |