There are no models available for this part yet.
Overview of FBR211NBD012-M by FUJITSU Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for FBR211NBD012-M by FUJITSU Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 49 |
|
RFQ |
CAD Models for FBR211NBD012-M by FUJITSU Limited
Part Data Attributes for FBR211NBD012-M by FUJITSU Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FUJITSU LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|
Alternate Parts for FBR211NBD012-M
This table gives cross-reference parts and alternative options found for FBR211NBD012-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBR211NBD012-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBR211SBD012-M | Power/Signal Relay | FUJITSU Semiconductor Limited | FBR211NBD012-M vs FBR211SBD012-M |
FBR211NBD012-M | Power/Signal Relay, SPDT, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Component Ltd | FBR211NBD012-M vs FBR211NBD012-M |
FBR211NBD012-M | Power/Signal Relay | FUJITSU Semiconductor Limited | FBR211NBD012-M vs FBR211NBD012-M |