Part Details for FBR21ND12-P by FUJITSU Limited
Overview of FBR21ND12-P by FUJITSU Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBR21ND12-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$24.0000 / $30.0000 | Buy Now |
Part Details for FBR21ND12-P
FBR21ND12-P CAD Models
FBR21ND12-P Part Data Attributes
|
FBR21ND12-P
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FBR21ND12-P
FUJITSU Limited
Power/Signal Relay, SPDT, Momentary, 0.025A (Coil), 12VDC (Coil), 300mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 7.4 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 9.8 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 480 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Physical Dimension | 9.8mm x 7.4mm x 9.7mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for FBR21ND12-P
This table gives cross-reference parts and alternative options found for FBR21ND12-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBR21ND12-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBR21D12-P | Power/Signal Relay, SPDT, Momentary, 0.025A (Coil), 12VDC (Coil), 300mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | FUJITSU Limited | FBR21ND12-P vs FBR21D12-P |
FBR22D12-P | Power/Signal Relay, SPDT, Momentary, 0.025A (Coil), 12VDC (Coil), 300mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | FUJITSU Limited | FBR21ND12-P vs FBR22D12-P |
FBR22ND12-P | Power/Signal Relay, SPDT, Momentary, 0.025A (Coil), 12VDC (Coil), 300mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | FUJITSU Limited | FBR21ND12-P vs FBR22ND12-P |