Part Details for FBR244D005/02CP by Fujitsu Components America
Overview of FBR244D005/02CP by Fujitsu Components America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBR244D005/02CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 5VDC 45Ohm 2A DPDT (20.2x10x11.5)mm THT Sub Miniature DIP Relay | Alternative Product Available |
|
$0 | Buy Now |