Part Details for FBR51ND10-W by FUJITSU Limited
Overview of FBR51ND10-W by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FBR51ND10-W
FBR51ND10-W CAD Models
FBR51ND10-W Part Data Attributes
|
FBR51ND10-W
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FBR51ND10-W
FUJITSU Limited
Power/Signal Relay, SPDT, Momentary, 0.056A (Coil), 10VDC (Coil), 556mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Body Breadth | 12.1 mm | |
Body Height | 13.7 mm | |
Body Length or Diameter | 15.5 mm | |
Coil Current(DC)-Max | 0.056 A | |
Coil Operate Voltage(DC) | 7.9 V | |
Coil Power | 556 mW | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 10 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15.5mm x 12.1mm x 13.7mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |