Part Details for FBR52ND12-W1 by FUJITSU Limited
Overview of FBR52ND12-W1 by FUJITSU Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for FBR52ND12-W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBR52ND12-W1
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, Icontacts max: 35A Min Qty: 1 | 0 |
|
$1.2700 / $2.1300 | RFQ |
Part Details for FBR52ND12-W1
FBR52ND12-W1 CAD Models
FBR52ND12-W1 Part Data Attributes
|
FBR52ND12-W1
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FBR52ND12-W1
FUJITSU Limited
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 25A (Contact), 14VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Samacsys Manufacturer | FUJITSU | |
Body Breadth | 12.1 mm | |
Body Height | 13.7 mm | |
Body Length or Diameter | 15.5 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 9.2 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15.5mm x 12.1mm x 13.7mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |