Part Details for FBR57ND24-W by FUJITSU Component Ltd
Overview of FBR57ND24-W by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for FBR57ND24-W
FBR57ND24-W CAD Models
FBR57ND24-W Part Data Attributes
|
FBR57ND24-W
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
FBR57ND24-W
FUJITSU Component Ltd
Power/Signal Relay, POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.063A (COIL), 24VDC (COIL), 1500mW (COIL), 12A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Body Breadth | 14.4 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.063 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1500 mW | |
Coil Resistance | 384 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 20mm x 14.4mm x 16.2mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for FBR57ND24-W
This table gives cross-reference parts and alternative options found for FBR57ND24-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBR57ND24-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBR57ND24-N | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.063A (COIL), 24VDC (COIL), 1500mW (COIL), 12A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | FUJITSU Semiconductor Limited | FBR57ND24-W vs FBR57ND24-N |